
LM4041B12IDCKR | |
|---|---|
DigiKey Part Number | 296-20913-2-ND - Tape & Reel (TR) 296-20913-1-ND - Cut Tape (CT) 296-20913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041B12IDCKR |
Description | IC VREF SHUNT 0.2% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041B12IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99500 € | 9,95 € |
| 25 | 0,90320 € | 22,58 € |
| 100 | 0,80250 € | 80,25 € |
| 250 | 0,75436 € | 188,59 € |
| 500 | 0,72536 € | 362,68 € |
| 1.000 | 0,71893 € | 718,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67198 € | 2.015,94 € |
| 6.000 | 0,65754 € | 3.945,24 € |
| 9.000 | 0,65031 € | 5.852,79 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

