LM4041AICT-1.2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.719
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.160
Unit Price: 1,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 86
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.934
Unit Price: 0,64000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.245
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.488
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.890
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.730
Unit Price: 0,41000 €
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041AICT-1.2

DigiKey Part Number
497-11267-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4041AICT-1.2
Description
IC VREF SHUNT 0.1% SOT323-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
LM4041AICT-1.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-323-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43956 €1.318,68 €
6.0000,42941 €2.576,46 €
9.0000,42433 €3.818,97 €
15.0000,41870 €6.280,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43956 €
Unit Price with VAT:0,52308 €