Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM4041C12IDCKR | |
|---|---|
DigiKey Part Number | 296-20917-2-ND - Tape & Reel (TR) 296-20917-1-ND - Cut Tape (CT) 296-20917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041C12IDCKR |
Description | IC VREF SHUNT 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041C12IDCKR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041CIM7-1.2/NOPB | Texas Instruments | 86 | LM4041CIM7-1.2/NOPBCT-ND | 0,67000 € | Direct |
| LM4041CIM7X-1.2/NOPB | Texas Instruments | 0 | LM4041CIM7X-1.2/NOPBCT-ND | 0,51000 € | Direct |
| LM4041BIM7-1.2/NOPB | Texas Instruments | 5.160 | 296-45554-1-ND | 1,40000 € | Similar |
| LM4041BIM7X-1.2/NOPB | Texas Instruments | 0 | LM4041BIM7X-1.2/NOPBCT-ND | 1,09000 € | Similar |
| LM4041DIM7-1.2/NOPB | Texas Instruments | 13.488 | LM4041DIM7-1.2/NOPBCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32328 € | 969,84 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |




