LM4041DICT-1.2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,05414 €
Datasheet

Similar


Texas Instruments
In Stock: 3.719
Unit Price: 1,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.638
Unit Price: 1,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.934
Unit Price: 0,66000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.245
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.455
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.890
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.730
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.000
Unit Price: 2,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.962
Unit Price: 1,36000 €
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041DICT-1.2

DigiKey Part Number
497-11273-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4041DICT-1.2
Description
IC VREF SHUNT 1% SOT323-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
LM4041DICT-1.2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
STMicroelectronics
Noise - 10Hz to 10kHz
60µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
50 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-323-5
Current - Output
12 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041A12IDCKRTexas Instruments0296-20911-2-ND1,05414 €Similar
LM4041B12IDCKRTexas Instruments3.719296-20913-1-ND1,47000 €Similar
LM4041BIM7-1.2/NOPBTexas Instruments4.638296-45554-1-ND1,41000 €Similar
LM4041BIM7X-1.2/NOPBTexas Instruments0LM4041BIM7X-1.2/NOPBCT-ND1,10000 €Similar
LM4041C12IDCKRE4Texas Instruments0LM4041C12IDCKRE4-ND0,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36110 €1.083,30 €
Manufacturers Standard Package
Unit Price without VAT:0,36110 €
Unit Price with VAT:0,42971 €