LM4041C12IDCKRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 86
Unit Price: 0,68000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,52000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.160
Unit Price: 1,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.488
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.890
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.730
Unit Price: 0,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 771
Unit Price: 1,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,43956 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,30373 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,37172 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.245
Unit Price: 0,38000 €
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041C12IDCKRE4

DigiKey Part Number
LM4041C12IDCKRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4041C12IDCKRE4
Description
IC VREF SHUNT 0.5% SC70-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4041C12IDCKRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes