Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4041CEM3-1.2 | |
|---|---|
DigiKey Part Number | 296-LM4041CEM3-1.2TR-ND - Tape & Reel (TR) 296-LM4041CEM3-1.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4041CEM3-1.2 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CEM3-1.2 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 68 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041CEM3-1.2/NOPB | Texas Instruments | 713 | LM4041CEM3-1.2/NOPBCT-ND | 1,01000 € | Direct |
| LM4041A12IDBZR | Texas Instruments | 262 | 296-20910-1-ND | 1,98000 € | Similar |
| LM4041A12IDBZT | Texas Instruments | 111 | 296-32125-1-ND | 2,30000 € | Similar |
| LM4041B12IDBZR | Texas Instruments | 16.725 | 296-20912-1-ND | 1,40000 € | Similar |
| LM4041B12IDBZT | Texas Instruments | 122 | 296-LM4041B12IDBZTCT-ND | 1,64000 € | Similar |


