Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL4051A12IDBZT | |
|---|---|
DigiKey Part Number | 296-TL4051A12IDBZTTR-ND - Tape & Reel (TR) 296-TL4051A12IDBZTCT-ND - Cut Tape (CT) 296-TL4051A12IDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051A12IDBZT |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051A12IDBZT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041AIM3-1.2/NOPB | Texas Instruments | 17.341 | LM4041AIM3-1.2/NOPBCT-ND | 2,13000 € | Similar |
| LM4041BIM3X-1.2/NOPB | Texas Instruments | 961 | 296-43128-1-ND | 1,40000 € | Similar |
| LM4041EIM3-1.2/NOPB | Texas Instruments | 2.622 | LM4041EIM3-1.2/NOPBCT-ND | 0,57000 € | Similar |
| LM4041CQFTA | Diodes Incorporated | 2.422 | 31-LM4041CQFTACT-ND | 0,76000 € | Similar |
| LM4041DQFTA | Diodes Incorporated | 1.806 | 31-LM4041DQFTACT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,21882 € | 609,41 € |
| Unit Price without VAT: | 1,21882 € |
|---|---|
| Unit Price with VAT: | 1,45040 € |





