


LM4041D12IDBZR | |
|---|---|
DigiKey Part Number | 296-20919-2-ND - Tape & Reel (TR) 296-20919-1-ND - Cut Tape (CT) 296-20919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041D12IDBZR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041D12IDBZR Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,38280 € | 9,57 € |
| 100 | 0,33490 € | 33,49 € |
| 250 | 0,31196 € | 77,99 € |
| 500 | 0,29814 € | 149,07 € |
| 1.000 | 0,28677 € | 286,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27272 € | 818,16 € |
| 6.000 | 0,26584 € | 1.595,04 € |
| 9.000 | 0,26240 € | 2.361,60 € |
| 15.000 | 0,25858 € | 3.878,70 € |
| 21.000 | 0,25635 € | 5.383,35 € |
| 30.000 | 0,25421 € | 7.626,30 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


