


LM4041D12IDBZRG4 | |
|---|---|
DigiKey Part Number | LM4041D12IDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4041D12IDBZRG4 |
Description | IC VREF SHUNT 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041D12IDBZRG4 Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041DIM3-1.2/NOPB | Texas Instruments | 28.997 | LM4041DIM3-1.2NS/NOPBCT-ND | 0,55000 € | Direct |
| LM4041DIM3X-1.2/NOPB | Texas Instruments | 2.117 | 296-LM4041DIM3X-1.2/NOPBCT-ND | 0,55000 € | Direct |
| LM4041D12IDBZR | Texas Instruments | 9.274 | 296-20919-1-ND | 0,68000 € | MFR Recommended |
| LM4041AIM3-1.2/NOPB | Texas Instruments | 17.341 | LM4041AIM3-1.2/NOPBCT-ND | 2,13000 € | Similar |
| LM4041AIM3X-1.2/NOPB | Texas Instruments | 3.214 | 296-38121-1-ND | 2,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33665 € | 1.009,95 € |
| 6.000 | 0,32848 € | 1.970,88 € |
| 9.000 | 0,32438 € | 2.919,42 € |
| 15.000 | 0,31985 € | 4.797,75 € |
| 21.000 | 0,31720 € | 6.661,20 € |
| Unit Price without VAT: | 0,33665 € |
|---|---|
| Unit Price with VAT: | 0,40061 € |

