


LM4041DIM3X-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4041DIM3X-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LM4041DIM3X-1.2/NOPBCT-ND - Cut Tape (CT) 296-LM4041DIM3X-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DIM3X-1.2/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIM3X-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,35040 € | 8,76 € |
| 100 | 0,30600 € | 30,60 € |
| 250 | 0,28484 € | 71,21 € |
| 500 | 0,27206 € | 136,03 € |
| 1.000 | 0,26152 € | 261,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24850 € | 745,50 € |
| 6.000 | 0,24213 € | 1.452,78 € |
| 9.000 | 0,23894 € | 2.150,46 € |
| 15.000 | 0,23541 € | 3.531,15 € |
| 21.000 | 0,23334 € | 4.900,14 € |
| 30.000 | 0,23135 € | 6.940,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

