


LM4041D12QDBZR | |
|---|---|
DigiKey Part Number | 296-20921-2-ND - Tape & Reel (TR) 296-20921-1-ND - Cut Tape (CT) 296-20921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041D12QDBZR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041D12QDBZR Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041AIM3-1.2/NOPB | Texas Instruments | 17.341 | LM4041AIM3-1.2/NOPBCT-ND | 2,15000 € | Similar |
| LM4041BIM3X-1.2/NOPB | Texas Instruments | 961 | 296-43128-1-ND | 1,41000 € | Similar |
| LM4041EIM3-1.2/NOPB | Texas Instruments | 2.622 | LM4041EIM3-1.2/NOPBCT-ND | 0,57000 € | Similar |
| LM4041AELT-1.2 | STMicroelectronics | 2.362 | 497-12835-1-ND | 1,16000 € | Similar |
| LM4041AILT-1.2 | STMicroelectronics | 1.285 | 497-11268-1-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,61880 € | 15,47 € |
| 100 | 0,54600 € | 54,60 € |
| 250 | 0,51124 € | 127,81 € |
| 500 | 0,49030 € | 245,15 € |
| 1.000 | 0,47842 € | 478,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45178 € | 1.355,34 € |
| 6.000 | 0,44136 € | 2.648,16 € |
| 9.000 | 0,43614 € | 3.925,26 € |
| 15.000 | 0,43035 € | 6.455,25 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

