Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
SOT-23-3

TL4051A12QDBZR

DigiKey Part Number
296-22829-2-ND - Tape & Reel (TR)
296-22829-1-ND - Cut Tape (CT)
296-22829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4051A12QDBZR
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4051A12QDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
101,84900 €18,49 €
251,69280 €42,32 €
1001,52000 €152,00 €
2501,43760 €359,40 €
5001,40888 €704,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,29658 €3.889,74 €
6.0001,27189 €7.631,34 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €

Other Suppliers on DigiKey

10.174In Stock
Ships from Rochester Electronics, LLC