LM4041C12IDCKR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 86
Unit Price: 0,67000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.638
Unit Price: 1,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.457
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.890
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.730
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 771
Unit Price: 1,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,54801 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,37472 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,46137 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.245
Unit Price: 0,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,35823 €
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041C12IDCKR

DigiKey Part Number
296-20917-2-ND - Tape & Reel (TR)
296-20917-1-ND - Cut Tape (CT)
296-20917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041C12IDCKR
Description
IC VREF SHUNT 0.5% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4041C12IDCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SC-70-5
Current - Output
12 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041CIM7-1.2/NOPBTexas Instruments86LM4041CIM7-1.2/NOPBCT-ND0,67000 €Direct
LM4041CIM7X-1.2/NOPBTexas Instruments0LM4041CIM7X-1.2/NOPBCT-ND0,51000 €Direct
LM4041BIM7-1.2/NOPBTexas Instruments4.638296-45554-1-ND1,40000 €Similar
LM4041BIM7X-1.2/NOPBTexas Instruments0LM4041BIM7X-1.2/NOPBCT-ND1,09000 €Similar
LM4041DIM7-1.2/NOPBTexas Instruments13.457LM4041DIM7-1.2/NOPBCT-ND0,55000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32328 €969,84 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €