30-005(19,22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00519

DigiKey Part Number
839-30-00519-DS-ND
Manufacturer
Manufacturer Product Number
30-00519
Description
CABLE 8COND 24AWG BLACK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 24 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
11/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.216" (5.49mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
13,89000 €3,89 €
53,47600 €17,38 €
103,31000 €33,10 €
253,10080 €77,52 €
502,95080 €147,54 €
1002,80680 €280,68 €
Manufacturers Standard Package
Unit Price without VAT:3,89000 €
Unit Price with VAT:4,62910 €
Alternate Length
CABLE 8COND 24AWG BLACK 502'
In-Stock: 28
Unit Price: 237,70000 €
CABLE 8COND 24AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 8COND 24AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 8COND 24AWG BLACK 30M
In-Stock: 0
Unit Price: