



30-00389 | |
|---|---|
DigiKey Part Number | 839-30-00389-ND 839-30-00389-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00389 |
Description | CABLE 4COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | - | |
Length | 1000.7' (305.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 5 | 1,97400 € | 9,87 € |
| 10 | 1,88000 € | 18,80 € |
| 25 | 1,76200 € | 44,05 € |
| 50 | 1,67720 € | 83,86 € |
| 100 | 1,59580 € | 159,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,77069 € | 235,06 € |
| 610 | 0,73284 € | 447,03 € |
| 915 | 0,71141 € | 650,94 € |
| 1.525 | 0,68516 € | 1.044,87 € |
| 2.135 | 0,66830 € | 1.426,82 € |
| 3.050 | 0,65078 € | 1.984,88 € |
| 7.625 | 0,60743 € | 4.631,65 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |












