



30-00386 | |
|---|---|
DigiKey Part Number | 839-30-00386-ND 839-30-00386-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00386 |
Description | CABLE 4COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 17/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.191" (4.85mm) | |
Shield Type | - | |
Length | 1000.7' (305.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 5 | 2,28200 € | 11,41 € |
| 10 | 2,17300 € | 21,73 € |
| 25 | 2,03680 € | 50,92 € |
| 50 | 1,93840 € | 96,92 € |
| 100 | 1,84430 € | 184,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 1,00511 € | 306,56 € |
| 610 | 0,95561 € | 582,92 € |
| 915 | 0,92757 € | 848,73 € |
| 1.525 | 0,89320 € | 1.362,13 € |
| 2.135 | 0,87113 € | 1.859,86 € |
| 3.050 | 0,84820 € | 2.587,01 € |
| 7.625 | 0,79146 € | 6.034,88 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |












