


30-00519 | |
|---|---|
DigiKey Part Number | 839-30-00519-ND |
Manufacturer | |
Manufacturer Product Number | 30-00519 |
Description | CABLE 8COND 24AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,70000 € | 237,70 € |
| 2 | 226,07500 € | 452,15 € |
| 3 | 219,49333 € | 658,48 € |
| 5 | 211,43400 € | 1.057,17 € |
| 7 | 206,25571 € | 1.443,79 € |
| 10 | 200,87800 € | 2.008,78 € |
| 25 | 187,57400 € | 4.689,35 € |
| Unit Price without VAT: | 237,70000 € |
|---|---|
| Unit Price with VAT: | 282,86300 € |





