30-005(19,22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-005(19,22)
Soldering Basics: How To Strip and Tin UL 2464 Wire

30-00519

DigiKey Part Number
T1350-5-ND
Manufacturer
Manufacturer Product Number
30-00519
Description
CABLE 8COND 24AWG BLACK 5M
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 24 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
11/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.216" (5.49mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 8COND 24AWG BLACK 502'
In-Stock: 28
Unit Price: 237,70000 €
CABLE 8COND 24AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 8COND 24AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 8COND 24AWG BLACK METER
In-Stock: 304
Unit Price: 3,89000 €