
30-01319 | |
|---|---|
DigiKey Part Number | 839-30-01319-ND 839-30-01319-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01319 |
Description | CABLE 8COND 26AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0366" (0.930mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 5 | 2,07200 € | 10,36 € |
| 10 | 1,97200 € | 19,72 € |
| 25 | 1,84840 € | 46,21 € |
| 50 | 1,75940 € | 87,97 € |
| 100 | 1,67400 € | 167,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,10850 € | 169,60 € |
| 306 | 1,05428 € | 322,61 € |
| 459 | 1,02362 € | 469,84 € |
| 765 | 0,98603 € | 754,31 € |
| 1.071 | 0,96188 € | 1.030,17 € |
| 1.530 | 0,93682 € | 1.433,33 € |
| 3.825 | 0,87477 € | 3.346,00 € |
| 7.650 | 0,83131 € | 6.359,52 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |








