
30-00938 | |
|---|---|
DigiKey Part Number | 839-30-00938-ND 839-30-00938-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00938 |
Description | CABLE 8COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 24 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 5 | 6,81200 € | 34,06 € |
| 10 | 6,48600 € | 64,86 € |
| 25 | 6,07440 € | 151,86 € |
| 50 | 5,77840 € | 288,92 € |
| 100 | 5,49420 € | 549,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 4,05856 € | 620,96 € |
| 306 | 3,85683 € | 1.180,19 € |
| 459 | 3,74261 € | 1.717,86 € |
| 765 | 3,60256 € | 2.755,96 € |
| 1.071 | 3,51260 € | 3.761,99 € |
| 1.530 | 3,41916 € | 5.231,31 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |








