
30-01079 | |
|---|---|
DigiKey Part Number | 839-30-01079-ND 839-30-01079-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01079 |
Description | CABLE 8COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 5 | 5,50200 € | 27,51 € |
| 10 | 5,23800 € | 52,38 € |
| 25 | 4,90680 € | 122,67 € |
| 50 | 4,66820 € | 233,41 € |
| 100 | 4,43930 € | 443,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 3,24739 € | 496,85 € |
| 306 | 3,08647 € | 944,46 € |
| 459 | 2,99536 € | 1.374,87 € |
| 765 | 2,88365 € | 2.205,99 € |
| 1.071 | 2,81192 € | 3.011,57 € |
| 1.530 | 2,73738 € | 4.188,19 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |





