
30-01077 | |
|---|---|
DigiKey Part Number | 839-30-01077-ND 839-30-01077-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01077 |
Description | CABLE 8COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.272" (6.91mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 5 | 7,19400 € | 35,97 € |
| 10 | 6,84900 € | 68,49 € |
| 25 | 6,41440 € | 160,36 € |
| 50 | 6,10160 € | 305,08 € |
| 100 | 5,80130 € | 580,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 3,71608 € | 568,56 € |
| 306 | 3,53157 € | 1.080,66 € |
| 459 | 3,42715 € | 1.573,06 € |
| 765 | 3,29906 € | 2.523,78 € |
| 1.071 | 3,21679 € | 3.445,18 € |
| 1.530 | 3,13135 € | 4.790,97 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |






