
30-01951 | |
|---|---|
DigiKey Part Number | 839-30-01951-ND 839-30-01951-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01951 |
Description | CABLE 8COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 26/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| 5 | 7,95600 € | 39,78 € |
| 10 | 7,57300 € | 75,73 € |
| 25 | 7,09240 € | 177,31 € |
| 50 | 6,74560 € | 337,28 € |
| 100 | 6,41340 € | 641,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 4,29967 € | 657,85 € |
| 306 | 4,08575 € | 1.250,24 € |
| 459 | 3,96468 € | 1.819,79 € |
| 765 | 3,81618 € | 2.919,38 € |
| 1.071 | 3,72080 € | 3.984,98 € |
| 1.530 | 3,62171 € | 5.541,22 € |
| Unit Price without VAT: | 8,91000 € |
|---|---|
| Unit Price with VAT: | 10,60290 € |




