



27E152 | |
|---|---|
DigiKey Part Number | PB800-ND |
Manufacturer | |
Manufacturer Product Number | 27E152 |
Description | RELAY SOCKET 16 POS CHASSIS MT |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Socket | |
Number of Positions | 16 | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | R10 Series | |
Features | Grounding Strip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 20 | 3,81550 € | 76,31 € |
| 40 | 3,68450 € | 147,38 € |
| 60 | 3,61017 € | 216,61 € |
| 100 | 3,51850 € | 351,85 € |
| 260 | 3,35315 € | 871,82 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |



