R10-E1x2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R10-E1x2
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

R10-E1X4-V15.0K

DigiKey Part Number
PB1543-ND
Manufacturer
Manufacturer Product Number
R10-E1X4-V15.0K
Description
RELAY GEN PURPOSE 4PDT 5A 115V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 115VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
5 A
Switching Voltage
120VAC - Nom
Load - Max Switching
-
Coil Current
7.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
86 VDC
Must Release Voltage
-
Operating Temperature
-55°C ~ 75°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
15 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,07000 €63,07 €
Unit Price without VAT:63,07000 €
Unit Price with VAT:75,05330 €