



R10-E1Z4-V185 | |
|---|---|
DigiKey Part Number | PB1552-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1Z4-V185 |
Description | RELAY GEN PURPOSE 4PDT 2A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Coil Voltage | 12VDC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 120VAC, 30VDC - Max | |
Load - Max Switching | 240VA, 60W | |
Coil Current | 64.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operating Temperature | -55°C ~ 75°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 185 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,40000 € | 104,40 € |
| 10 | 92,95700 € | 929,57 € |
| 25 | 88,75640 € | 2.218,91 € |
| 50 | 85,70240 € | 4.285,12 € |
| 100 | 82,75240 € | 8.275,24 € |
| Unit Price without VAT: | 104,40000 € |
|---|---|
| Unit Price with VAT: | 124,23600 € |










