



R10-E1Z4-V2.5K | |
|---|---|
DigiKey Part Number | PB2925-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1Z4-V2.5K |
Description | RELAY GEN PURPOSE 4PDT 2A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Coil Voltage | 48VDC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 120VAC, 30VDC - Max | |
Load - Max Switching | 240VA, 60W | |
Coil Current | 19.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | - | |
Operating Temperature | -55°C ~ 75°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,88000 € | 70,88 € |
| 10 | 63,11800 € | 631,18 € |
| 25 | 60,26680 € | 1.506,67 € |
| 50 | 58,19420 € | 2.909,71 € |
| 100 | 56,19170 € | 5.619,17 € |
| Unit Price without VAT: | 70,88000 € |
|---|---|
| Unit Price with VAT: | 84,34720 € |










