



R10-E1Y4-V185 | |
|---|---|
DigiKey Part Number | PB121-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1Y4-V185 |
Description | RELAY GEN PURPOSE 4PDT 3A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 120VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 64.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operating Temperature | -55°C ~ 75°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 185 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,04000 € | 57,04 € |
| 10 | 50,79200 € | 507,92 € |
| 25 | 48,49800 € | 1.212,45 € |
| 50 | 46,83060 € | 2.341,53 € |
| 100 | 45,21970 € | 4.521,97 € |
| Unit Price without VAT: | 57,04000 € |
|---|---|
| Unit Price with VAT: | 67,87760 € |


















