

R10-E1Z4-V700 | |
---|---|
DigiKey Part Number | PB1973-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1Z4-V700 |
Description | RELAY GEN PURPOSE 4PDT 2A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Coil Voltage | 24VDC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 120VAC, 30VDC - Max | |
Load - Max Switching | 240VA, 60W | |
Coil Current | 34.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operating Temperature | -55°C ~ 75°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 700 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 103,80000 € | 103,80 € |
10 | 92,42900 € | 924,29 € |
25 | 88,25120 € | 2.206,28 € |
50 | 85,21500 € | 4.260,75 € |
Unit Price without VAT: | 103,80000 € |
---|---|
Unit Price with VAT: | 123,52200 € |