A9CAx-090xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-0908F

DigiKey Part Number
A9CAA-0908F-ND
Manufacturer
Manufacturer Product Number
A9CAA-0908F
Description
FLEX CABLE - AFG09A/AF09/AFE09T
Customer Reference
Detailed Description
9 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
8.00" (203.20mm)
Number of Positions
9
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,91000 €6,91 €
105,63100 €56,31 €
255,19160 €129,79 €
504,88200 €244,10 €
1004,59100 €459,10 €
2504,23300 €1.058,25 €
5003,98090 €1.990,45 €
1.0003,96849 €3.968,49 €
Manufacturers Standard Package
Unit Price without VAT:6,91000 €
Unit Price with VAT:8,22290 €
Alternate Length
FLEX CABLE - AFG09A/AF09/AFE09T
In-Stock: 0
Unit Price: 6,24000 €
FLEX CABLE - AFG09A/AF09/AFE09T
In-Stock: 0
Unit Price: 6,35000 €
FLEX CABLE - AFG09A/AF09/AFE09T
In-Stock: 0
Unit Price: 6,46000 €
FLEX CABLE - AFG09A/AF09/AFE09T
In-Stock: 0
Unit Price: 6,57000 €
FLEX CABLE - AFG09A/AF09/AFE09T
In-Stock: 0
Unit Price: 6,69000 €