
A9CAA-0904F | |
|---|---|
DigiKey Part Number | A9CAA-0904F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0904F |
Description | FLEX CABLE - AFG09A/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 10 | 5,26600 € | 52,66 € |
| 25 | 4,85480 € | 121,37 € |
| 50 | 4,56540 € | 228,27 € |
| 100 | 4,29320 € | 429,32 € |
| 250 | 3,95832 € | 989,58 € |
| 500 | 3,72264 € | 1.861,32 € |
| 1.000 | 3,68778 € | 3.687,78 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |






