
A9CAA-0903F | |
|---|---|
DigiKey Part Number | A9CAA-0903F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0903F |
Description | FLEX CABLE - AFG09A/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| 10 | 5,17400 € | 51,74 € |
| 25 | 4,77040 € | 119,26 € |
| 50 | 4,48580 € | 224,29 € |
| 100 | 4,21840 € | 421,84 € |
| 250 | 3,88936 € | 972,34 € |
| 500 | 3,65776 € | 1.828,88 € |
| 1.000 | 3,61761 € | 3.617,61 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,55650 € |






