
A9CAA-0906F | |
|---|---|
DigiKey Part Number | A9CAA-0906F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0906F |
Description | FLEX CABLE - AFG09A/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 10 | 5,44900 € | 54,49 € |
| 25 | 5,02360 € | 125,59 € |
| 50 | 4,72400 € | 236,20 € |
| 100 | 4,44240 € | 444,24 € |
| 250 | 4,09588 € | 1.023,97 € |
| 500 | 3,85196 € | 1.925,98 € |
| 1.000 | 3,82813 € | 3.828,13 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 7,96110 € |






