
A9CAA-0902F | |
|---|---|
DigiKey Part Number | A9CAA-0902F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0902F |
Description | FLEX CABLE - AFG09A/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,08300 € | 50,83 € |
| 25 | 4,68560 € | 117,14 € |
| 50 | 4,40620 € | 220,31 € |
| 100 | 4,14350 € | 414,35 € |
| 250 | 3,82036 € | 955,09 € |
| 500 | 3,59284 € | 1.796,42 € |
| 1.000 | 3,54743 € | 3.547,43 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |






