
A9CAA-0905F | |
|---|---|
DigiKey Part Number | A9CAA-0905F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0905F |
Description | FLEX CABLE - AFG09A/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 5,35800 € | 53,58 € |
| 25 | 4,93920 € | 123,48 € |
| 50 | 4,64460 € | 232,23 € |
| 100 | 4,36780 € | 436,78 € |
| 250 | 4,02716 € | 1.006,79 € |
| 500 | 3,78732 € | 1.893,66 € |
| 1.000 | 3,75796 € | 3.757,96 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,81830 € |






