
2362767-2 | |
|---|---|
DigiKey Part Number | 17-2362767-2-ND |
Manufacturer | |
Manufacturer Product Number | 2362767-2 |
Description | MATENET,CABLE ASSY,1 GBPS UTP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 € | 12,66 € |
| 10 | 10,76200 € | 107,62 € |
| 45 | 9,67800 € | 435,51 € |
| 90 | 9,21611 € | 829,45 € |
| 135 | 8,95630 € | 1.209,10 € |
| 270 | 8,52919 € | 2.302,88 € |
| 540 | 8,14281 € | 4.397,12 € |
| Unit Price without VAT: | 12,66000 € |
|---|---|
| Unit Price with VAT: | 15,06540 € |








