
2302510-9 | |
|---|---|
DigiKey Part Number | 17-2302510-9-ND |
Manufacturer | |
Manufacturer Product Number | 2302510-9 |
Description | 1-PORT MATENET FRAME,STP, COD Z |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2302510-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,96100 € | 39,61 € |
| 25 | 3,71200 € | 92,80 € |
| 50 | 3,53500 € | 176,75 € |
| 100 | 3,36620 € | 336,62 € |
| 250 | 3,15548 € | 788,87 € |
| 800 | 2,90695 € | 2.325,56 € |
| 1.600 | 2,76835 € | 4.429,36 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |











