2362764-9.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2362764-2

DigiKey Part Number
17-2362764-2-ND
Manufacturer
Manufacturer Product Number
2362764-2
Description
MATENET,CABLE ASSY,1 GBPS UTP
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 2.95' (900.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
2.95' (900.00mm)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,69000 €11,69 €
109,94000 €99,40 €
259,31760 €232,94 €
508,87260 €443,63 €
2008,04625 €1.609,25 €
4007,66250 €3.065,00 €
6007,46518 €4.479,11 €
Manufacturers Standard Package
Unit Price without VAT:11,69000 €
Unit Price with VAT:13,91110 €