2302454-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2302454-1

DigiKey Part Number
17-2302454-1-ND
Manufacturer
Manufacturer Product Number
2302454-1
Description
1-PORT MATENET FRAME,UTP, COD A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
2302454-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.360
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,25700 €2,57 €
250,24040 €6,01 €
500,22880 €11,44 €
1000,21800 €21,80 €
2500,20428 €51,07 €
5000,19452 €97,26 €
1.0000,18523 €185,23 €
2.5000,17362 €434,05 €
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €