2362764-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2362764-3

DigiKey Part Number
17-2362764-3-ND
Manufacturer
Manufacturer Product Number
2362764-3
Description
MATENET,CABLE ASSY,1 GBPS UTP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.071" (1.80mm)
Pitch - Cable
-
Length
3.28' (1.00m)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,78000 €11,78 €
1010,01500 €100,15 €
259,38760 €234,69 €
508,93960 €446,98 €
2008,10690 €1.621,38 €
4007,72033 €3.088,13 €
6007,52682 €4.516,09 €
Manufacturers Standard Package
Unit Price without VAT:11,78000 €
Unit Price with VAT:14,01820 €