2362764-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2362764-4

DigiKey Part Number
17-2362764-4-ND
Manufacturer
Manufacturer Product Number
2362764-4
Description
MATENET,CABLE ASSY,1 GBPS UTP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
6.56' (2.00m)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,66000 €12,66 €
1010,76200 €107,62 €
459,67800 €435,51 €
909,21611 €829,45 €
1358,95630 €1.209,10 €
2708,52919 €2.302,88 €
5408,14281 €4.397,12 €
Manufacturers Standard Package
Unit Price without VAT:12,66000 €
Unit Price with VAT:15,06540 €