2362764-9.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2362764-9

DigiKey Part Number
17-2362764-9-ND
Manufacturer
Manufacturer Product Number
2362764-9
Description
MATENET,CABLE ASSY,1 GBPS UTP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
32.8' (10.00m)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,09000 €28,09 €
1023,86900 €238,69 €
3022,08933 €662,68 €
6021,03550 €1.262,13 €
12020,03250 €2.403,90 €
27019,46096 €5.254,46 €
Manufacturers Standard Package
Unit Price without VAT:28,09000 €
Unit Price with VAT:33,42710 €