



HSDSJZSPZ06-17 | |
|---|---|
DigiKey Part Number | 115-HSDSJZSPZ06-17-ND |
Manufacturer | |
Manufacturer Product Number | HSDSJZSPZ06-17 |
Description | CIRC CBL 4POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Z | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | Z | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,53000 $ | 65,53 $ |
| 10 | 55,69700 $ | 556,97 $ |
| 25 | 52,21120 $ | 1.305,28 $ |
| 50 | 49,72180 $ | 2.486,09 $ |
| 100 | 47,35120 $ | 4.735,12 $ |
| Unit Price without VAT: | 65,53000 $ |
|---|---|
| Unit Price with VAT: | 77,98070 $ |







