9-2304372-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-2304372-9

DigiKey Part Number
17-9-2304372-9CT-ND - Cut Tape (CT)
17-9-2304372-9TR-ND
Manufacturer
Manufacturer Product Number
9-2304372-9
Description
1-PORT MATENET HDR ASSY 90DEG, C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
9-2304372-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
0.094" (2.40mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.531" (13.50mm)
Contact Shape
Square
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Blue
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
12.0µin (0.30µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
116,76000 €16,76 €
1014,24500 €142,45 €
2513,35320 €333,83 €
5012,80560 €640,28 €
Box
QuantityUnit PriceExt Price
17011,08141 €1.883,84 €
34010,55312 €3.588,06 €
51010,46204 €5.335,64 €
Manufacturers Standard Package
Unit Price without VAT:16,76000 €
Unit Price with VAT:19,94440 €