
2362764-5 | |
|---|---|
DigiKey Part Number | 17-2362764-5-ND |
Manufacturer | |
Manufacturer Product Number | 2362764-5 |
Description | MATENET,CABLE ASSY,1 GBPS UTP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 8.20' (2.50m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,10000 € | 13,10 € |
| 10 | 11,13300 € | 111,33 € |
| 30 | 10,30267 € | 309,08 € |
| 60 | 9,81083 € | 588,65 € |
| 120 | 9,34292 € | 1.121,15 € |
| 270 | 8,82374 € | 2.382,41 € |
| 510 | 8,45082 € | 4.309,92 € |
| Unit Price without VAT: | 13,10000 € |
|---|---|
| Unit Price with VAT: | 15,58900 € |






