2321918-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2321918-6
2321918-6
2321918-6

2321918-6

DigiKey Part Number
17-2321918-6-ND
Manufacturer
Manufacturer Product Number
2321918-6
Description
CONN PLUG HSG 6POS 2.50MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2321918-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
Glow Wire Compliant, Sealed
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.623
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,92800 €9,28 €
250,86960 €21,74 €
500,82800 €41,40 €
1000,78840 €78,84 €
2500,73900 €184,75 €
5000,70368 €351,84 €
1.1000,66559 €732,15 €
3.3000,61596 €2.032,67 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €