



2321924-6 | |
|---|---|
DigiKey Part Number | 17-2321924-6-ND |
Manufacturer | |
Manufacturer Product Number | 2321924-6 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2321924-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant, Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,92800 € | 9,28 € |
| 25 | 0,86920 € | 21,73 € |
| 50 | 0,82760 € | 41,38 € |
| 100 | 0,78800 € | 78,80 € |
| 250 | 0,73860 € | 184,65 € |
| 500 | 0,70332 € | 351,66 € |
| 1.000 | 0,66975 € | 669,75 € |
| 3.000 | 0,61981 € | 1.859,43 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |







