
2321920-6 | |
|---|---|
DigiKey Part Number | 17-2321920-6-ND |
Manufacturer | |
Manufacturer Product Number | 2321920-6 |
Description | PERIMETER SEAL PLUG HOUSING 6PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Signal Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2321920-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 6 | |
For Use With/Related Products | Signal Double Lock Series | |
Features | Lubricated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,26000 € | 6,50 € |
| 50 | 0,24780 € | 12,39 € |
| 100 | 0,23580 € | 23,58 € |
| 250 | 0,22100 € | 55,25 € |
| 500 | 0,21044 € | 105,22 € |
| 2.000 | 0,19083 € | 381,66 € |
| 4.000 | 0,18172 € | 726,88 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |




