
1-2321921-1 | |
|---|---|
DigiKey Part Number | 17-1-2321921-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2321921-1 |
Description | CONN SKT 22-26AWG CRIMP LOOSE PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-2321921-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04840 € | 2,42 € |
| 100 | 0,04600 € | 4,60 € |
| 250 | 0,04316 € | 10,79 € |
| 800 | 0,03974 € | 31,79 € |
| 1.600 | 0,03784 € | 60,54 € |
| 3.200 | 0,03603 € | 115,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |













