
2321919-5 | |
|---|---|
DigiKey Part Number | 17-2321919-5-ND |
Manufacturer | |
Manufacturer Product Number | 2321919-5 |
Description | SIGNAL DOUBLE LOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Signal Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2321919-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 5 | |
For Use With/Related Products | Signal Double Lock Series | |
Features | Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15960 € | 3,99 € |
| 50 | 0,15180 € | 7,59 € |
| 100 | 0,14470 € | 14,47 € |
| 250 | 0,13556 € | 33,89 € |
| 500 | 0,12908 € | 64,54 € |
| 1.000 | 0,12290 € | 122,90 € |
| 2.500 | 0,11520 € | 288,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |










